Part Details for SLD26-018 by Littelfuse Inc
Results Overview of SLD26-018 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD26-018 Information
SLD26-018 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLD26-018
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23X3179
|
Newark | Tvs Axial Hi-Power - Sld26 Bi Lddiode/ T&r |Littelfuse SLD26-018 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.6000 / $1.9200 | Buy Now |
|
DISTI #
SLD26-018-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0938 | Buy Now |
|
DISTI #
576-SLD26-018
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 2200W BI-DIR SLD AEC-Q101 RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
DISTI #
74240250
|
RS | TVS AXIAL HI-POWER - SLD26 BI LD DIODE Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.9300 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 21 |
|
$1.8200 / $2.8000 | Buy Now |
|
|
Quest Components | 16 |
|
$1.8750 / $3.7500 | Buy Now | |
|
|
Vyrian | Diodes | 1940 |
|
RFQ |
US Tariff Estimator: SLD26-018 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLD26-018
SLD26-018 Part Data Attributes
|
|
SLD26-018
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD26-018
Littelfuse Inc
Trans Voltage Suppressor Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
SLD26-018 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SLD26-018 should ensure that the device is placed close to the power source, and the input and output capacitors are placed as close as possible to the device. Additionally, the PCB should be designed to minimize inductance and resistance in the power paths.
-
The selection of input and output capacitors for the SLD26-018 depends on the specific application requirements. Generally, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be able to handle the input voltage and current, while the output capacitor should be able to handle the output voltage and current. A good starting point is to use capacitors with a capacitance value of 10uF to 22uF and a voltage rating of 25V to 50V.
-
The maximum ambient temperature range for the SLD26-018 is -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the SLD26-018 is designed to meet the requirements of high-reliability applications. It's built with high-quality components and undergoes rigorous testing to ensure its performance and reliability. However, it's essential to follow proper design and manufacturing practices to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the SLD26-018, start by checking the input voltage and current, output voltage and current, and the device's temperature. Verify that the device is properly soldered and that there are no signs of physical damage. Check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the datasheet and application notes or contact Littelfuse's technical support team for assistance.