Part Details for SLD36CA-TP by Micro Commercial Components
Results Overview of SLD36CA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD36CA-TP Information
SLD36CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLD36CA-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SLD36CA-TPMSCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC R6 Min Qty: 500 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.0637 / $1.2333 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 451 |
|
$0.8925 / $2.5500 | Buy Now |
|
|
Quest Components | 360 |
|
$1.1050 / $3.4000 | Buy Now | |
|
|
Quest Components | 360 |
|
$1.8870 / $3.0600 | Buy Now |
US Tariff Estimator: SLD36CA-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLD36CA-TP
SLD36CA-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD36CA-TP Part Data Attributes
|
|
SLD36CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SLD36CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 6000W, 36V V(RWM), Bidirectional, 1 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 44.2 V | |
| Breakdown Voltage-Min | 40 V | |
| Breakdown Voltage-Nom | 42.1 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 58.1 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 6000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 8 W | |
| Rep Pk Reverse Voltage-Max | 36 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 36 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |