Part Details for SLD430WBD2PT3 by ROHM Semiconductor
Results Overview of SLD430WBD2PT3 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD430WBD2PT3 Information
SLD430WBD2PT3 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLD430WBD2PT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36809488
|
Verical | LED Uni-Color White 2-Pin Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1801 | Americas - 30 |
|
$2.5124 | Buy Now |
|
DISTI #
SLD430WBD2PT3
|
Avnet Silica | LED PACKAGE OVAL TYPEF4 ANGLE 140 COLORWHITE LUMINOUS (Alt: SLD430WBD2PT3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SLD430WBD2PT3 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLD430WBD2PT3
SLD430WBD2PT3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD430WBD2PT3 Part Data Attributes
|
|
SLD430WBD2PT3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD430WBD2PT3
ROHM Semiconductor
Single Color LED, White, Colorless Transparent, 4.25mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Date Of Intro | 2019-10-23 | |
| Color | White | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Colorless Transparent | |
| Luminous Intensity-Nom | 1850.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 5 Mm | |
| Packing Method | Bulk | |
| Shape | Oval | |
| Size | 4.25 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.5 Mm |
SLD430WBD2PT3 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad size of at least 2mm x 2mm with multiple vias to the ground plane to ensure efficient heat dissipation. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal relief pattern around the thermal pad can help reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. ROHM also recommends using a heat sink or thermal interface material to reduce the junction temperature. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and implement thermal protection mechanisms if necessary.
-
While the datasheet specifies a maximum voltage rating of 30V, it's essential to note that the device can withstand voltage transients up to 40V for a short duration (less than 100ms). However, it's recommended to operate the device within the specified voltage range to ensure reliable operation and prevent damage.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins to protect the device from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
-
ROHM recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device and ensure reliable operation.