Part Details for SLD6S22A by Littelfuse Inc
Results Overview of SLD6S22A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD6S22A Information
SLD6S22A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLD6S22A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK3727
|
Newark | Tvs Diode, Unidir, 22V, 4.6Kw, Smto-263 Rohs Compliant: Yes |Littelfuse SLD6S22A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$2.9100 / $4.4500 | Buy Now |
|
DISTI #
26AJ4187
|
Newark | Auto Tvs Smto 4.6Kw/ T&r Rohs Compliant: Yes |Littelfuse SLD6S22A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.6300 / $1.9900 | Buy Now |
|
DISTI #
18-SLD6S22ATR-ND
|
DigiKey | TVS DIODE 22V SMTO-263 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4014 / $1.6464 | Buy Now |
|
DISTI #
576-SLD6S22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS LEADED SLD 22V RoHS: Compliant | 648 |
|
$1.4300 / $3.7800 | Buy Now |
|
DISTI #
75742400
|
RS | AUTO TVS SMTO 4.6KW Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $2.7200 | RFQ |
|
DISTI #
SLD6S22A
|
TTI | ESD Protection Diodes / TVS Diodes TVS LEADED SLD 22V Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
US Tariff Estimator: SLD6S22A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLD6S22A
SLD6S22A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD6S22A Part Data Attributes
|
|
SLD6S22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD6S22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1800W, 22V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED TO-263, 1 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 26.9 V | |
| Breakdown Voltage-Min | 24.4 V | |
| Breakdown Voltage-Nom | 25.65 V | |
| Clamping Voltage-Max | 35.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JESD-30 Code | R-PSSO-C1 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Non-rep Peak Rev Power Dis-Max | 1800 W | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 22 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 22 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
SLD6S22A Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, short lead lengths, and a minimum of 1 oz copper thickness to ensure optimal performance and minimize electromagnetic interference (EMI).
-
While the SLD6S22A is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with Littelfuse application engineers for specific guidance.
-
Littelfuse offers a range of fuse holders and clips compatible with the SLD6S22A. Select a holder or clip that meets your specific application requirements, considering factors such as voltage, current, and environmental conditions. Consult the Littelfuse catalog or contact their technical support for assistance.
-
The SLD6S22A meets various agency approvals and certifications, including UL, cUL, and IEC. For specific certification details, refer to the Littelfuse website or contact their technical support.
-
The SLD6S22A is designed to withstand moderate vibration and shock. However, for extreme environments, consider using additional mechanical support or consulting with Littelfuse application engineers to ensure reliable operation.