Part Details for SLD8535 by ABB Installation Products Inc
Overview of SLD8535 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLD8535
SLD8535 CAD Models
SLD8535 Part Data Attributes
|
SLD8535
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
SLD8535
ABB Installation Products Inc
Single Color LED, Green,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for SLD8535
This table gives cross-reference parts and alternative options found for SLD8535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD8535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLD8222 | Single Color LED, Red, | ABB Installation Products Inc | SLD8535 vs SLD8222 |
SLD8035 | Single Color LED, Green, 2.54mm, | ABB Installation Products Inc | SLD8535 vs SLD8035 |
ASMT-MB00-NEN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | SLD8535 vs ASMT-MB00-NEN |
BL-X2161-F9 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | SLD8535 vs BL-X2161-F9 |
SML-LX2832SUGC-TR | Single Color LED, Green, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2 | ITW Lumex | SLD8535 vs SML-LX2832SUGC-TR |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | SLD8535 vs CMD67-21VGC/TR8 |
BL-B2134A | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | SLD8535 vs BL-B2134A |
BL-B2431 | Single Color LED, Green, Transparent, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | SLD8535 vs BL-B2431 |
CMD67-21VGC | Single Color LED, Green, Clear, 2.4mm, | CML Innovative Technologies | SLD8535 vs CMD67-21VGC |
BL-X2361-F8TR8 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | SLD8535 vs BL-X2361-F8TR8 |