Part Details for SLD8S33A by Littelfuse Inc
Results Overview of SLD8S33A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD8S33A Information
SLD8S33A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLD8S33A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0103
|
Newark | Tvs Diode, 7Kw, 33V, Unidir, Do-218Ab, Product Range:Sld8S Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SLD8S33A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$3.1100 / $4.3500 | Buy Now |
|
DISTI #
34AC6005
|
Newark | Auto Tvs Smto Hi-Power/ T&r Rohs Compliant: Yes |Littelfuse SLD8S33A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.7900 / $2.1900 | Buy Now |
|
DISTI #
F8143CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMTO-263 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5169 In Stock |
|
$1.5484 / $3.6100 | Buy Now |
|
DISTI #
576-SLD8S33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33V 7kW UNI-DIR SLD8S AEC-Q101 RoHS: Compliant | 753 |
|
$1.5800 / $3.6100 | Buy Now |
|
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 33V 5mA Uni-Dir AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$1.3600 / $1.3900 | Buy Now |
|
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 33V 5mA Uni-Dir AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3600 / $1.3900 | Buy Now |
|
DISTI #
90729369
|
Verical | Diode TVS Single Uni-Dir 33V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 2231 | Americas - 489 |
|
$2.3500 / $3.2400 | Buy Now |
|
DISTI #
66970890
|
Verical | Diode TVS Single Uni-Dir 33V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 RoHS: Exempt Min Qty: 21 Package Multiple: 1 Date Code: 2301 | Americas - 468 |
|
$3.3788 / $3.9181 | Buy Now |
|
DISTI #
SLD8S33A
|
TTI | ESD Protection Diodes / TVS Diodes 33V 7kW UNI-DIR SLD8S AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.4000 | Buy Now |
|
DISTI #
SLD8S33A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 489 |
|
$1.5300 / $3.2400 | Buy Now |
US Tariff Estimator: SLD8S33A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLD8S33A
SLD8S33A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD8S33A Part Data Attributes
|
|
SLD8S33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SLD8S33A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2016-08-24 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 40.6 V | |
| Breakdown Voltage-Min | 36.7 V | |
| Breakdown Voltage-Nom | 38.65 V | |
| Clamping Voltage-Max | 53.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JESD-30 Code | R-PSSO-C1 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 7000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 8 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 33 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 33 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
SLD8S33A Frequently Asked Questions (FAQ)
-
A good PCB layout for the SLD8S33A involves keeping the input and output traces separate, using a solid ground plane, and placing the TVS diode close to the input pins to minimize inductance.
-
Choose the correct SLD8S33A variant by considering the working voltage, peak pulse current, and package type required for your application. Consult the datasheet and Littelfuse's selection guide for guidance.
-
The SLD8S33A has an operating temperature range of -40°C to 150°C, but the maximum operating temperature may vary depending on the specific application and environmental conditions.
-
Yes, the SLD8S33A is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or impedance matching may be required.
-
Follow the recommended soldering profile and handling procedures outlined in the datasheet and Littelfuse's application notes to ensure proper soldering and mounting of the SLD8S33A.