Part Details for SLE5518D by Infineon Technologies AG
Overview of SLE5518D by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SLE5518D
SLE5518D CAD Models
SLE5518D Part Data Attributes
|
SLE5518D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLE5518D
Infineon Technologies AG
EEPROM, 1KX8, Serial, CMOS, DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Protection | SOFTWARE |
Alternate Parts for SLE5518D
This table gives cross-reference parts and alternative options found for SLE5518D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLE5518D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25080B-WWU11L | EEPROM, 1KX8, Serial | Microchip Technology Inc | SLE5518D vs AT25080B-WWU11L |
AT24C08C-MA9M-E | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | SLE5518D vs AT24C08C-MA9M-E |
SLE5538D | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | SLE5518D vs SLE5538D |
FTE24C08AFE | EEPROM, 1KX8, Serial, CMOS, CDFP8, CERAMIC, FLATPACK-8 | Force Technologies Ltd | SLE5518D vs FTE24C08AFE |
AT24C08C-SS9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | SLE5518D vs AT24C08C-SS9M-T |
S-24C08DI-J8T1U5 | IC EEPROM 8K I2C 1MHZ 8SOP | ABLIC Inc. | SLE5518D vs S-24C08DI-J8T1U5 |
AT24C08B-W-11 | EEPROM, 1KX8, Serial, CMOS, DIE | Atmel Corporation | SLE5518D vs AT24C08B-W-11 |
AT24C08C-MAHM-E | AT24C08C-MAHM-E | Microchip Technology Inc | SLE5518D vs AT24C08C-MAHM-E |
AT24C08C-MA9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | SLE5518D vs AT24C08C-MA9M-T |
SLE5528M2 | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | SLE5518D vs SLE5528M2 |