Part Details for SLP1013V1-R105-R by Eaton Electronics
Results Overview of SLP1013V1-R105-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP1013V1-R105-R Information
SLP1013V1-R105-R by Eaton Electronics is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HPR105C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid | |
| 19R105C | Murata Manufacturing Co Ltd | General Purpose Inductor, 1000uH, 10%, 1 Element | |
| 18R105C | Murata Manufacturing Co Ltd | General Purpose Inductor, 1000uH, 10%, 1 Element |
Price & Stock for SLP1013V1-R105-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75682991
|
RS | INDUCTOR, 105 NH, 108A, SMT, 2-PAD Min Qty: 280 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |