Filter Your Search
1 - 10 of 67 results
|
|
SLP1010B0R18
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 180 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 1.3416 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B0R091
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 91 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 953.9 mV | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B0R1
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 1 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP101M0JE07
Kaimei Electronic Corp
|
Check for Price | Contact Manufacturer | Radial | 105 °C | -55 °C | 2 | Unknown | EAR99 | 8532.22.00.20 | , | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 7 mm | 20 % | POLARIZED | 20 % | 6.3 V | 2.5 mm | ||||||||||||||||||||||||||||
|
|
SLP1010B1R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.2 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 3.4641 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B1R8
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.8 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 4.2426 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B2R4
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 2.4 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 4.899 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B0R082
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 82 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 905.5 mV | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP1010B0R43
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 430 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 2.0736 V | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | WIRE | 800 µm | 10 mm | 20 mm | 20 mm | 26 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
|
SLP101M450C3P3
Knowles CDE
|
Check for Price | Yes | Yes | Obsolete | THROUGH HOLE MOUNT | Snap-in | NO | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | SNAP-IN | Compliant | EAR99 | 8532.22.00.40 | , | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM (WET) | 30 mm | 20 % | POLARIZED | 20 % | 450 V | 10 mm | 3.317 Ω | 636.4 µA | 690 mA |