Part Details for SLP236B by onsemi
Results Overview of SLP236B by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP236B Information
SLP236B by onsemi is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SLP236B by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SLP236B Part Data Attributes
|
|
SLP236B
onsemi
Buy Now
Datasheet
|
Compare Parts:
SLP236B
onsemi
Visible LED, Diffused
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.1 V | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Overall Height | 8.7 Mm | |
| Peak Wavelength | 565 Nm |