Part Details for SLP236C51 by onsemi
Results Overview of SLP236C51 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP236C51 Information
SLP236C51 by onsemi is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SLP236C51 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SLP236C51 Part Data Attributes
|
|
SLP236C51
onsemi
Buy Now
Datasheet
|
Compare Parts:
SLP236C51
onsemi
Visible LED, Water Clear
|
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Voltage-Max | 2.8 V | |
| Lens Type | Water Clear | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Overall Height | 8.7 Mm | |
| Peak Wavelength | 565 Nm |