Part Details for SLPI090755S-R07L-R1410 by Tai-Tech Advanced Electronics Co Ltd
Results Overview of SLPI090755S-R07L-R1410 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPI090755S-R07L-R1410 Information
SLPI090755S-R07L-R1410 by Tai-Tech Advanced Electronics Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75168-319R07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 07 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SLPI090755S-R07L-R1410
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4816-SLPI090755S-R07L-R1410TR-ND
|
DigiKey | IND 0.07UH 0.14MOHM 65A Min Qty: 800 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1513 | Buy Now |