SLR-343DCT32Q
ROHM Semiconductor
Description: Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2

Overview of SLR-343DCT32Q by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

CAD Models for SLR-343DCT32Q by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLR-343DCT32Q by ROHM Semiconductor

SLR-343DCT32Q
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2 V
JESD-609 Code
e1
Lens Type
TRANSPARENT
Luminous Intensity-Min
0.04 cd
Luminous Intensity-Nom
53.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.4 mm
Packing Method
TAPE
Peak Wavelength
610 nm
Reverse Voltage-Max
3 V
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. SLR-343DCT32Q
    ROHM Semiconductor
    Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SLR-343DCT32Q

This table gives cross-reference parts and alternative options found for SLR-343DCT32Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-343DCT32Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLR-343DCT31Q Single Color LED, ROHM Semiconductor SLR-343DCT32Q vs SLR-343DCT31Q
SLR-343DC3FQ Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DC3FQ
Part Number Description Manufacturer Compare
SLR-343DC3FM Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DC3FM
SLR-343DC3FQ Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DC3FQ
SLR37DC SINGLE COLOR LED, ORANGE, 3.1 mm ROHM Semiconductor SLR-343DCT32Q vs SLR37DC
SLR-343DCT31Q Single Color LED, ROHM Semiconductor SLR-343DCT32Q vs SLR-343DCT31Q
SLR-37DC3F Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-37DC3F
SLR-343DC3FP Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DC3FP
SLR-343DC Single Color LED, Orange, Clear, T-1, 3.1mm, ROHM Semiconductor SLR-343DCT32Q vs SLR-343DC
SLR-37DC Single Color LED, Orange, Transparent, 3.1mm ROHM Semiconductor SLR-343DCT32Q vs SLR-37DC
SLR-343DCT32M Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DCT32M
SLR-343DCT32P Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DCT32Q vs SLR-343DCT32P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-343DCT32Q by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-343DCT32Q by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLR-343DCT32Q would you like to use for your alert(s)?
  • Please alert me when SLR-343DCT32Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-343DCT32Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-343DCT32Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-343DCT32Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-343DCT32Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-343DCT32Q by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: