Part Details for SLW-ALPU-3 by ICO Rally
Results Overview of SLW-ALPU-3 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLW-ALPU-3 Information
SLW-ALPU-3 by ICO Rally is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SLW21S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 21 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
| SLW16S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 16 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
| SLW6S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 6 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for SLW-ALPU-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$947.4700 / $2,515.9800 | Buy Now |