Part Details for SM12.TC by Futuretech Components
Results Overview of SM12.TC by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM12.TC Information
SM12.TC by Futuretech Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NFZ18SM121SZ10B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) | |
| NFZ18SM121SN10D | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) | |
| NFZ18SM121SN10B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) |