There are no models available for this part yet.
Overview of SM15T150A-E3/9AT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM15T150A-E3/9AT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K7367
|
Newark | Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-214Ab |Vishay SM15T150A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now | |
DISTI #
SM15T150A-E3/9AT
|
Avnet Americas | 1.5KW,150V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SM15T150A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2924 / $0.4325 | Buy Now | |
DISTI #
625-SM15T150A-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni RoHS: Compliant | 0 |
|
$0.2550 / $0.2560 | Order Now | |
DISTI #
SM15T150A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2530 | Buy Now | |
DISTI #
SM15T150A-E3/9AT
|
EBV Elektronik | (Alt: SM15T150A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SM15T150A-E3/9AT by Vishay Intertechnologies
Part Data Attributes for SM15T150A-E3/9AT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
158 V
|
Breakdown Voltage-Min
|
143 V
|
Breakdown Voltage-Nom
|
150.5 V
|
Clamping Voltage-Max
|
207 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
128 V
|
Reverse Test Voltage
|
128 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SM15T150A-E3/9AT
This table gives cross-reference parts and alternative options found for SM15T150A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T150A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SM15T150A-E3/9AT vs SMCJ130A |
SMCJ5661AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SM15T150A-E3/9AT vs SMCJ5661AE3/TR13 |
SM15T150A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T150A-E3/9AT vs SM15T150A-E3/9AT |
MSMCJLCE130AE3 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SM15T150A-E3/9AT vs MSMCJLCE130AE3 |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SM15T150A-E3/9AT vs SMCJ130A |
SM15T150AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T150A-E3/9AT vs SM15T150AHE3_A/I |
SMCJ130AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T150A-E3/9AT vs SMCJ130AHE3_A/I |
SMCJ130A-13-F | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SM15T150A-E3/9AT vs SMCJ130A-13-F |
SM15T150A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T150A-E3/9AT vs SM15T150A-E3/57T |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SM15T150A-E3/9AT vs SMCJ130A |