Part Details for SMCJ130A-13-F by Diodes Incorporated
Overview of SMCJ130A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ130A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ130A-FDICT-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7570 In Stock |
|
$0.1904 / $0.5600 | Buy Now |
DISTI #
SMCJ130A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ130A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.1612 | Buy Now |
DISTI #
621-SMCJ130A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 130.0V RoHS: Compliant | 2974 |
|
$0.4790 / $0.5600 | Buy Now |
|
Future Electronics | SMCJ Series 130 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | SMCJ Series 130 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 21000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Quest Components | 16800 |
|
$0.1100 / $1.0000 | Buy Now | |
|
Quest Components | 2208 |
|
$0.2656 / $0.6640 | Buy Now | |
|
Quest Components | 1568 |
|
$0.2656 / $0.6640 | Buy Now |
Part Details for SMCJ130A-13-F
SMCJ130A-13-F CAD Models
SMCJ130A-13-F Part Data Attributes
|
SMCJ130A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ130A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 152 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ130A-13-F
This table gives cross-reference parts and alternative options found for SMCJ130A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ130A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMCJ130A-13-F vs SMCJ130A |
SMCJ5661AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ130A-13-F vs SMCJ5661AE3/TR13 |
SM15T150A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ130A-13-F vs SM15T150A-E3/9AT |
MSMCJLCE130AE3 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ130A-13-F vs MSMCJLCE130AE3 |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ130A-13-F vs SMCJ130A |
SM15T150AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ130A-13-F vs SM15T150AHE3_A/I |
SMCJ130AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ130A-13-F vs SMCJ130AHE3_A/I |
SM15T150A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ130A-13-F vs SM15T150A-E3/57T |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ130A-13-F vs SMCJ130A |
SMCJ130AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ130A-13-F vs SMCJ130AHM3_A/I |