Part Details for SM16LC36C-LF-T7 by ProTek Devices
Results Overview of SM16LC36C-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM16LC36C-LF-T7 Information
SM16LC36C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM16LC36C-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1887 |
|
RFQ |
US Tariff Estimator: SM16LC36C-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM16LC36C-LF-T7
SM16LC36C-LF-T7 Part Data Attributes
|
|
SM16LC36C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SM16LC36C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 16 Element, Silicon, SOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 40 V | |
| Clamping Voltage-Max | 72 V | |
| Configuration | 8 Banks, Common Bipolar Terminal, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 16 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 36 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
SM16LC36C-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a low-impedance path for the TVS diode to ensure optimal performance and ESD protection.
-
Yes, the SM16LC36C-LF-T7 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
The SM16LC36C-LF-T7 is designed to handle high surge currents, with a peak pulse current rating of 36A. It can absorb and dissipate surge energy, protecting the downstream circuitry from damage.
-
Yes, the SM16LC36C-LF-T7 meets the requirements of ISO 7637-2 and IEC 61000-4-2, making it suitable for use in automotive applications, including CAN bus and other high-speed data lines.
-
Yes, multiple SM16LC36C-LF-T7 devices can be used in parallel to increase the overall surge current rating, but care must be taken to ensure that the devices are properly matched and the PCB layout is optimized for parallel operation.