Part Details for SM1I-67203V-50/883 by Matra MHS
Overview of SM1I-67203V-50/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1I-67203V-50/883
SM1I-67203V-50/883 CAD Models
SM1I-67203V-50/883 Part Data Attributes
|
SM1I-67203V-50/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SM1I-67203V-50/883
Matra MHS
FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 65 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SM1I-67203V-50/883
This table gives cross-reference parts and alternative options found for SM1I-67203V-50/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1I-67203V-50/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7203A-50PC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | SM1I-67203V-50/883 vs AM7203A-50PC |
MK45H03N50 | 2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SM1I-67203V-50/883 vs MK45H03N50 |
MS7203-50PC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | SM1I-67203V-50/883 vs MS7203-50PC |
MK45H03N-50 | 2KX9 OTHER FIFO, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | SM1I-67203V-50/883 vs MK45H03N-50 |
L8C203CMB50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | SM1I-67203V-50/883 vs L8C203CMB50 |
AM7203-50/BXA | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | SM1I-67203V-50/883 vs AM7203-50/BXA |
L8C203CC50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | SM1I-67203V-50/883 vs L8C203CC50 |
L8C203NC50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | SM1I-67203V-50/883 vs L8C203NC50 |
MM1I-67203V-50/883 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, | Matra MHS | SM1I-67203V-50/883 vs MM1I-67203V-50/883 |
MK45H13N50 | 2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SM1I-67203V-50/883 vs MK45H13N50 |