Part Details for MK45H03N-50 by STMicroelectronics
Overview of MK45H03N-50 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK45H03N-50
MK45H03N-50 CAD Models
MK45H03N-50 Part Data Attributes:
|
MK45H03N-50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK45H03N-50
STMicroelectronics
2KX9 OTHER FIFO, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15.6 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.957 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MK45H03N-50
This table gives cross-reference parts and alternative options found for MK45H03N-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK45H03N-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2011N-50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | Maxim Integrated Products | MK45H03N-50 vs DS2011N-50 |
L8C203CMB50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | MK45H03N-50 vs L8C203CMB50 |
AM7203-50PC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | MK45H03N-50 vs AM7203-50PC |
MK45H13N50 | 2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | MK45H03N-50 vs MK45H13N50 |
MM1I-67203V-50/883 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, | Matra MHS | MK45H03N-50 vs MM1I-67203V-50/883 |
L8C203CM50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | MK45H03N-50 vs L8C203CM50 |
MM1I-67203L-50 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, | Matra MHS | MK45H03N-50 vs MM1I-67203L-50 |
SM1I-67203V-50/883 | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, | Matra MHS | MK45H03N-50 vs SM1I-67203V-50/883 |
AM7203-50DC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | MK45H03N-50 vs AM7203-50DC |
AM7203-50PC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MK45H03N-50 vs AM7203-50PC |