| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM4124FB412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 28.71V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP | SM4124FT412R vs SM4124FB412R |
Part Details for SM4124FT412R by SEI Stackpole Electronics Inc
Results Overview of SM4124FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4124FT412R Information
SM4124FT412R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM4124FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SM4124FT412R-ND
|
DigiKey | RES 412 OHM 1% 2W 4124 Min Qty: 800 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5544 | Buy Now |
|
DISTI #
708-SM4124FT412R
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 4124, 412 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
|
|
Onlinecomponents.com | Surface Mount Wirewound Resistor - 412 ohm ±1% - 2W - SMD 4124 - Tape&Reel COO: Mexico RoHS: Compliant | 0 |
|
$0.4331 / $0.4925 | Buy Now |
|
|
NAC | RESISTOR, WIREWOUND, 4124, 412 ohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.4720 / $0.8250 | Buy Now |
US Tariff Estimator: SM4124FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM4124FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM4124FT412R Part Data Attributes
|
|
SM4124FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM4124FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 412ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.57 Mm | |
| Package Length | 10.41 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.1 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4124 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 28.71 V |
Alternate Parts for SM4124FT412R
This table gives cross-reference parts and alternative options found for SM4124FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4124FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.