Parametric results for: SM4124FT412R under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sm4124ft412r
Select parts from the table below to compare.
Compare
Compare
SM4124FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 2 W 4124 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 28.71 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 4.57 mm 10.41 mm 6.1 mm CHIP Compliant EAR99 8533.21.00.80