| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB170A-M3/52 | Vishay Intertechnologies | $0.1895 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM4T36A vs P6SMB170A-M3/52 |
| MVSMAJP4KE130AE3TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SM4T36A vs MVSMAJP4KE130AE3TR |
| P4FMAJ30 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SM4T36A vs P4FMAJ30 |
| P6SMB130A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, DO-214AA | SM4T36A vs P6SMB130A/52 |
| P6SMBJ130-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM4T36A vs P6SMBJ130-AU_R1_000A1 |
| P5KE64A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | SM4T36A vs P5KE64A |
| P4SMA130AHE3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SM4T36A vs P4SMA130AHE3/5A |
| SMBGP6KE200TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | SM4T36A vs SMBGP6KE200TR |
| SA18CA/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | SM4T36A vs SA18CA/TR8 |
| P4SMA130A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SM4T36A vs P4SMA130A-E3 |
Part Details for SM4T36A by STMicroelectronics
Results Overview of SM4T36A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4T36A Information
SM4T36A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM4T36A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1476 |
|
$0.2500 / $0.6250 | Buy Now |
US Tariff Estimator: SM4T36A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM4T36A Part Data Attributes
|
|
SM4T36A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T36A
STMicroelectronics
Trans Voltage Suppressor Diode, 400W, 31V V(RWM), Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Sod-6, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 37.8 V | |
| Breakdown Voltage-Min | 34.2 V | |
| Breakdown Voltage-Nom | 36 V | |
| Clamping Voltage-Max | 64.3 V | |
| Configuration | Single, 1 Channel | |
| Diode Capacitance-Min | 480 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 31 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 31 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SM4T36A
This table gives cross-reference parts and alternative options found for SM4T36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4T36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.