Part Details for SM4T39CA by STMicroelectronics
Overview of SM4T39CA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4T39CA
SM4T39CA CAD Models
SM4T39CA Part Data Attributes
|
SM4T39CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T39CA
STMicroelectronics
400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 225 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM4T39CA
This table gives cross-reference parts and alternative options found for SM4T39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4T39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA33CAAUTO | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SM4T39CA vs P4SMA33CAAUTO |
P4SMA33 | Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | SM4T39CA vs P4SMA33 |
1N5644A | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | SM4T39CA vs 1N5644A |
1N5644A/TR | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | SM4T39CA vs 1N5644A/TR |
P4SMA33CA-M3/61 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SM4T39CA vs P4SMA33CA-M3/61 |
SMAJ28CA | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SM4T39CA vs SMAJ28CA |
1N5644A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | SM4T39CA vs 1N5644A |
P4SMA33CA | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SM4T39CA vs P4SMA33CA |
P4SMA33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM4T39CA vs P4SMA33CAHM3_A/I |
P4SMA33CA | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SM4T39CA vs P4SMA33CA |