Filter Your Search
1 - 2 of 2 results
|
SM4T39CAY
STMicroelectronics
|
$0.2789 | Yes | Active | 69.7 V | 200 nA | 38.6 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.5 V | 400 W | 33 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
SM4T39CA
STMicroelectronics
|
Check for Price | No | Obsolete | 69.7 V | 225 pF | 5 µA | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 41 V | 400 W | Not Qualified | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | 2 | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 |