Part Details for SM5393PL-TP-HF by Micro Commercial Components
Overview of SM5393PL-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SM5393PL-TP-HF
SM5393PL-TP-HF CAD Models
SM5393PL-TP-HF Part Data Attributes:
|
SM5393PL-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM5393PL-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM5393PL-TP-HF
This table gives cross-reference parts and alternative options found for SM5393PL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5393PL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS60D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | SM5393PL-TP-HF vs GDGS60D |
S15DLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SM5393PL-TP-HF vs S15DLWHRVG |
D2FL20U-4103 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SM5393PL-TP-HF vs D2FL20U-4103 |
NRVUS2DA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | SM5393PL-TP-HF vs NRVUS2DA |
HS2D | Rectifier Diode, | Surge Components Inc | SM5393PL-TP-HF vs HS2D |
GNODA | Rectifier Diode, | Surge Components Inc | SM5393PL-TP-HF vs GNODA |
GNOD | Rectifier Diode, | Surge Components Inc | SM5393PL-TP-HF vs GNOD |
DA1.5/200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Eupec Gmbh & Co Kg | SM5393PL-TP-HF vs DA1.5/200 |
SODF153T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SM5393PL-TP-HF vs SODF153T-SH |
RGP15D | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM) | Taiwan Semiconductor | SM5393PL-TP-HF vs RGP15D |