| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB27A-E3/52 | Vishay Intertechnologies | $0.0989 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT27A vs P6SMB27A-E3/52 |
| P6SMB27AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode | SM6HT27A vs P6SMB27AHM3/I |
| SMBJP6KE27AE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT27A vs SMBJP6KE27AE3 |
| TPSMB27A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT27A vs TPSMB27A |
| SMBJP6KE27A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT27A vs SMBJP6KE27A |
| P6SMB27A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, DO-214AA | SM6HT27A vs P6SMB27A/52 |
| P6SMB27AT3G | onsemi | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon | SM6HT27A vs P6SMB27AT3G |
| P6SMBJ24A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SM6HT27A vs P6SMBJ24A-T3 |
| P6SMB27A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT27A vs P6SMB27A |
| P6SMB27A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SM6HT27A vs P6SMB27A-E3/52 |
Part Details for SM6HT27A by STMicroelectronics
Results Overview of SM6HT27A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6HT27A Information
SM6HT27A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM6HT27A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,DO-214AA / SMB | 2189 |
|
$0.2250 / $0.5400 | Buy Now |
|
|
Vyrian | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | 5497 |
|
RFQ |
US Tariff Estimator: SM6HT27A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM6HT27A Part Data Attributes
|
|
SM6HT27A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6HT27A
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AA | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 28.4 V | |
| Breakdown Voltage-Min | 25.7 V | |
| Breakdown Voltage-Nom | 27 V | |
| Clamping Voltage-Max | 37.5 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 23.1 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 23.1 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SM6HT27A
This table gives cross-reference parts and alternative options found for SM6HT27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6HT27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.