Part Details for SM6T6V8CA-E3/52 by Vishay Intertechnologies
Overview of SM6T6V8CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T6V8CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8739
|
Newark | Tvs Diode, Bidir, 13.4V, Do-214Aa, Product Range:Transzorb Sm6T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:13.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SM6T6V8CA-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8745 |
|
$0.1370 | Buy Now |
DISTI #
77K7735
|
Newark | Transient Suppressor Diode, single, bidirectional,5.8V V(Rwm),do-214Aa/Smb |Vishay SM6T6V8CA-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SM6T6V8CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T6V8CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1069 / $0.1146 | Buy Now |
DISTI #
64AH8739
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 64AH8739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.3170 / $0.4680 | Buy Now |
DISTI #
625-SM6T6V8CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.8V 5% Bi RoHS: Compliant | 11183 |
|
$0.1220 / $0.4100 | Buy Now |
|
Future Electronics | SM6T Series 6.45 V 600 W Surface Mount TRANSZORB® TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1050 / $0.1190 | Buy Now |
|
Future Electronics | SM6T Series 6.45 V 600 W Surface Mount TRANSZORB® TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1050 / $0.1190 | Buy Now |
DISTI #
SM6T6V8CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 6.8V 5% Bi pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 4500 In Stock |
|
$0.1210 / $0.1310 | Buy Now |
DISTI #
SM6T6V8CA-E3/52
|
TME | Diode: TVS, 600W, 6.8V, 57A, bidirectional, ±5%, SMB, reel,tape, SM6T Min Qty: 1 | 10237 |
|
$0.0960 / $0.3800 | Buy Now |
DISTI #
DTRL9378
|
Rutronik | TVS-DIODE BI 0,6KW 6,8V SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 17250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0722 / $0.0856 | Buy Now |
Part Details for SM6T6V8CA-E3/52
SM6T6V8CA-E3/52 CAD Models
SM6T6V8CA-E3/52 Part Data Attributes:
|
SM6T6V8CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T6V8CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T6V8CA-E3/52
This table gives cross-reference parts and alternative options found for SM6T6V8CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T6V8CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T6V8CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA-E3/52 vs SM6T6V8CAHM3/H |
SM6T6V8CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA-E3/52 vs SM6T6V8CA-E3/52 |
SM6T6V8CA/2-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA-E3/52 vs SM6T6V8CA/2-E3 |
SM6T6V8CA | 600 W, 5.8 V TVS in SMB | STMicroelectronics | SM6T6V8CA-E3/52 vs SM6T6V8CA |
SM6T6V8CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA-E3/52 vs SM6T6V8CAHE3_A/H |
SM6T6V8CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T6V8CA-E3/52 vs SM6T6V8CA-E3/5B |
SM6T6V8CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA-E3/52 vs SM6T6V8CAHE3/52 |
SM6T6V8CA/220 | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | STMicroelectronics | SM6T6V8CA-E3/52 vs SM6T6V8CA/220 |
SM6T6V8CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA-E3/52 vs SM6T6V8CAHE3_A/I |
SM6T6V8CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T6V8CA-E3/52 vs SM6T6V8CA |