Part Details for SMA-Q0204BTCV412R by TE Connectivity
Results Overview of SMA-Q0204BTCV412R by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0204BTCV412R Information
SMA-Q0204BTCV412R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for SMA-Q0204BTCV412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1712-SMA-Q0204BTCV412RTR-ND
|
DigiKey | MELF SMA-Q 412R 0.1% 25PPM 0204 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2309 | Buy Now |
|
|
Master Electronics | MELF SMA-Q 412R 0.1% 25PPM 0204 0.25W COO: Taiwan RoHS: Compliant | 0 |
|
$0.1120 / $0.1696 | Buy Now |