Part Details for SMA-Q0204FTDX412R by TE Connectivity
Results Overview of SMA-Q0204FTDX412R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0204FTDX412R Information
SMA-Q0204FTDX412R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
| CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for SMA-Q0204FTDX412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AM1795
|
Newark | Melf Sma-Q 412R 50Ppm 0204 0.4W, |Neohm Te Connectivity SMA-Q0204FTDX412R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0520 / $0.0640 | Buy Now |
|
DISTI #
1712-SMA-Q0204FTDX412RTR-ND
|
DigiKey | MELF SMA-Q 412R 1% 50PPM 0204 0. Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0507 | Buy Now |
|
DISTI #
279-SMAQ0204FTDX412R
|
Mouser Electronics | MELF Resistors 5-2176659-4 - MELF SMA-Q 412R 1% 50PPM 0204 0.4W | 0 |
|
$0.0410 / $0.2000 | Order Now |
|
DISTI #
279-SMAQ0204FTDX412R
|
Mouser Electronics | MELF Resistors 5-2176659-4 - MELF SMA-Q 412R 1% 50PPM 0204 0.4W | 0 |
|
$0.0410 / $0.2000 | Order Now |
|
|
Onlinecomponents.com | MELF SMA-Q 412R 1% 50PPM 0204 0.4W COO: Taiwan RoHS: Compliant | 0 |
|
$0.0257 / $0.0429 | Buy Now |
|
|
Master Electronics | MELF SMA-Q 412R 1% 50PPM 0204 0.4W COO: Taiwan RoHS: Compliant | 0 |
|
$0.0257 / $0.0429 | Buy Now |
US Tariff Estimator: SMA-Q0204FTDX412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA-Q0204FTDX412R
SMA-Q0204FTDX412R Part Data Attributes
|
|
SMA-Q0204FTDX412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-Q0204FTDX412R
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.5 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for SMA-Q0204FTDX412R
This table gives cross-reference parts and alternative options found for SMA-Q0204FTDX412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-Q0204FTDX412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRV0204FSDG4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs CSRV0204FSDG4120 |
| CSRV0204FWDG4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs CSRV0204FWDG4120 |
| MMA02040C4120FB000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | SMA-Q0204FTDX412R vs MMA02040C4120FB000 |
| MLFA25FTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF | SMA-Q0204FTDX412R vs MLFA25FTC412R |
| MELFM0204-ZC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs MELFM0204-ZC-4120FT |
| NFR0204GF4120DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs NFR0204GF4120DTRQYF |
| MMA02040C4120FB300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | SMA-Q0204FTDX412R vs MMA02040C4120FB300 |
| WM04N4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs WM04N4120FTL |
| MMA02040C4120FB300 | Vishay Beyschlag | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | SMA-Q0204FTDX412R vs MMA02040C4120FB300 |
| CSRV0204FMDG4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204FTDX412R vs CSRV0204FMDG4120 |