Part Details for SMA4F8.5AY by STMicroelectronics
Results Overview of SMA4F8.5AY by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA4F8.5AY Information
SMA4F8.5AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA4F8.5AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18436-1-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
693 In Stock |
|
$0.1128 / $0.6600 | Buy Now |
|
DISTI #
V72:2272_23061458
|
Arrow Electronics | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1912 Container: Cut Strips | Americas - 5678 |
|
$0.0965 / $0.1096 | Buy Now |
|
|
STMicroelectronics | Automotive 400 W, 8.5 V TVS in SMA Flat COO: Morocco RoHS: Compliant Min Qty: 1 | 9593 |
|
$0.1300 / $0.3300 | Buy Now |
|
DISTI #
32634404
|
Verical | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R RoHS: Exempt Min Qty: 61 Package Multiple: 1 Date Code: 1912 | Americas - 5678 |
|
$0.0965 / $0.1047 | Buy Now |
|
DISTI #
V72:2272_23061458
|
Arrow Electronics | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1912 Container: Cut Strips | Americas - 5678 |
|
$0.0965 / $0.1096 | Buy Now |
|
DISTI #
32634404
|
Verical | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 61 Package Multiple: 1 Date Code: 1912 | Americas - 5678 |
|
$0.0965 / $0.1047 | Buy Now |
|
DISTI #
V72:2272_23061458
|
Arrow Electronics | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1912 Container: Cut Strips | Americas - 5678 |
|
$0.0965 / $0.1096 | Buy Now |
|
DISTI #
32634404
|
Verical | Diode TVS Single Uni-Dir 8.5V 400W Automotive AEC-Q101 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 61 Package Multiple: 1 Date Code: 1912 | Americas - 5678 |
|
$0.0965 / $0.1047 | Buy Now |
US Tariff Estimator: SMA4F8.5AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA4F8.5AY
SMA4F8.5AY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA4F8.5AY Part Data Attributes
|
|
SMA4F8.5AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F8.5AY
STMicroelectronics
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 111 Weeks | |
| Additional Feature | Iso 7637-2, Iso 10605 | |
| Breakdown Voltage-Max | 10.4 V | |
| Breakdown Voltage-Min | 9.4 V | |
| Breakdown Voltage-Nom | 9.9 V | |
| Clamping Voltage-Max | 14.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-221AC | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 8.5 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 8.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 60 |