Part Details for SMA6F26A by STMicroelectronics
Results Overview of SMA6F26A by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6F26A Information
SMA6F26A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6F26A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18270-1-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5641 In Stock |
|
$0.0919 / $0.5700 | Buy Now |
|
DISTI #
V72:2272_22684509
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9738 |
|
$0.0942 / $0.1548 | Buy Now |
|
|
STMicroelectronics | 600 W, 26 V TVS in SMA Flat COO: Morocco RoHS: Compliant Min Qty: 1 | 8170 |
|
$0.1300 / $0.3500 | Buy Now |
|
|
Future Electronics | SMA6F-A Series 600 W 26 V 42.1 Vcl Uni-Directional SMT TVS Diode - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0868 / $0.0903 | Buy Now |
|
DISTI #
66923155
|
Verical | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R RoHS: Exempt Min Qty: 63 Package Multiple: 1 Date Code: 2309 | Americas - 9738 |
|
$0.0942 / $0.1346 | Buy Now |
|
DISTI #
V72:2272_22684509
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9738 |
|
$0.0942 / $0.1548 | Buy Now |
|
DISTI #
66923155
|
Verical | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 63 Package Multiple: 1 Date Code: 2309 | Americas - 9738 |
|
$0.0942 / $0.1346 | Buy Now |
|
DISTI #
V72:2272_22684509
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9738 |
|
$0.0942 / $0.1548 | Buy Now |
|
DISTI #
66923155
|
Verical | Diode TVS Single Uni-Dir 26V 600W 2-Pin SMA flat T/R COO: Morocco RoHS: Exempt Min Qty: 63 Package Multiple: 1 Date Code: 2309 | Americas - 9738 |
|
$0.0942 / $0.1346 | Buy Now |
US Tariff Estimator: SMA6F26A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6F26A
SMA6F26A Part Data Attributes
|
|
SMA6F26A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F26A
STMicroelectronics
600 W, 26 V TVS in SMA Flat
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 111 Weeks | |
| Date Of Intro | 2018-06-14 | |
| Breakdown Voltage-Max | 31.9 V | |
| Breakdown Voltage-Min | 28.9 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-221AC | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 26 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SMA6F26A
This table gives cross-reference parts and alternative options found for SMA6F26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS26VUA1LAMTFTR | ROHM Semiconductor | $0.3232 | Trans Voltage Suppressor Diode, | SMA6F26A vs VS26VUA1LAMTFTR |
| VS26VUA1LAMTR | ROHM Semiconductor | $0.3857 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | SMA6F26A vs VS26VUA1LAMTR |
| SMBG26A-E3/52 | Vishay Intertechnologies | $0.6959 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | SMA6F26A vs SMBG26A-E3/52 |
| SMBG26AHE3/5B | Vishay Intertechnologies | $0.7065 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | SMA6F26A vs SMBG26AHE3/5B |
| P6SMBJ26A_R3_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6F26A vs P6SMBJ26A_R3_00001 |
| SMA6J26A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMA6F26A vs SMA6J26A |
| SMBJ26AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMA6F26A vs SMBJ26AHE3_A/H |
| SMBG26A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | SMA6F26A vs SMBG26A-E3/52 |
| SMBG26AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | SMA6F26A vs SMBG26AHE3/5B |
| SMBJ26AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMA6F26A vs SMBJ26AHM3_A/H |
SMA6F26A Frequently Asked Questions (FAQ)
-
The SMA6F26A can operate from -40°C to 150°C (junction temperature). However, the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the SMA6F26A to a stable voltage source (e.g., 5V or 3.3V) and ensure the input voltage is within the recommended range (typically 4.5V to 5.5V). Also, ensure the input voltage is decoupled with a 10uF capacitor to reduce noise and ripple.
-
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and place the SMA6F26A close to the power supply. Use short, direct traces for the input and output pins, and avoid routing signals near the device's sensitive areas (e.g., the input pins). Also, use a common-mode choke or ferrite bead to filter the input voltage.
-
To protect the SMA6F26A from overvoltage and overcurrent conditions, use a voltage regulator or a transient voltage suppressor (TVS) to limit the input voltage to the recommended range. Also, consider adding a current-limiting resistor or a fuse to prevent excessive current draw.
-
Handle the SMA6F26A by the body, not the leads, to prevent damage. Store the device in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.