Part Details for SMA6F5.0A by STMicroelectronics
Results Overview of SMA6F5.0A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6F5.0A Information
SMA6F5.0A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6F5.0A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | 600 W, 5 V TVS in SMA Flat COO: Morocco RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4400 | Buy Now |
|
|
Vyrian | Diodes | 8193 |
|
RFQ |
US Tariff Estimator: SMA6F5.0A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6F5.0A
SMA6F5.0A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6F5.0A Part Data Attributes
|
|
SMA6F5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F5.0A
STMicroelectronics
600 W, 5 V TVS in SMA Flat
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 111 Weeks | |
| Date Of Intro | 2018-06-14 | |
| Breakdown Voltage-Max | 7.1 V | |
| Breakdown Voltage-Min | 6.4 V | |
| Breakdown Voltage-Nom | 6.74 V | |
| Clamping Voltage-Max | 9.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-221AC | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SMA6F5.0A
This table gives cross-reference parts and alternative options found for SMA6F5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA6T6V7AY | STMicroelectronics | $0.3218 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SMA6F5.0A vs SMA6T6V7AY |
SMA6F5.0A Frequently Asked Questions (FAQ)
-
A good PCB layout for SMA6F5.0A involves keeping the input and output traces separate, using a ground plane, and placing the TVS diode close to the connector. Additionally, using a common mode choke and a shielded cable can help reduce EMI.
-
The capacitor value depends on the application's frequency and voltage requirements. A general rule of thumb is to use a capacitor with a value between 10nF to 100nF. However, it's recommended to consult the application note and perform simulations to determine the optimal capacitor value.
-
The maximum operating temperature for SMA6F5.0A is 150°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Yes, SMA6F5.0A is AEC-Q101 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device meets the specific requirements of the automotive system, including temperature, voltage, and reliability.
-
To ensure the reliability of SMA6F5.0A, follow the recommended PCB layout, use a suitable capacitor value, and operate the device within its specified temperature and voltage ranges. Additionally, perform thorough testing and validation to ensure the device meets the application's reliability requirements.