Part Details for SMA6J6.0CA-TR by STMicroelectronics
Results Overview of SMA6J6.0CA-TR by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J6.0CA-TR Information
SMA6J6.0CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J6.0CA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AC1985
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMA6J6.0CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 15000 |
|
$0.1630 | Buy Now |
|
DISTI #
497-5943-1-ND
|
DigiKey | TVS DIODE 6VWM 13.7VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12851 In Stock |
|
$0.1905 / $0.3100 | Buy Now |
|
DISTI #
SMA6J6.0CA-TR
|
Avnet Americas | TVS Diode, Transil SMA6J, Bidirectional, 6 V, 9.5 V, SMD, 2 Pins - Tape and Reel (Alt: SMA6J6.0CA-TR) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 15000 |
|
$0.1621 | Buy Now |
|
DISTI #
511-SMA6J6.0CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant | 5631 |
|
$0.1900 / $0.3100 | Buy Now |
|
DISTI #
V36:1790_06556539
|
Arrow Electronics | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2325 | Americas - 30000 |
|
Buy Now | |
|
|
STMicroelectronics | 600 W, 6 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 5781 |
|
$0.2300 / $0.3000 | Buy Now |
|
|
Future Electronics | SMA6 Series 600 W 7.05 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.1640 / $0.1700 | Buy Now |
|
|
Future Electronics | SMA6 Series 600 W 7.05 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1700 | Buy Now |
|
DISTI #
91822539
|
Verical | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMA T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 | Americas - 30000 |
|
$0.1480 | Buy Now |
|
DISTI #
V36:1790_06556539
|
Arrow Electronics | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2325 | Americas - 30000 |
|
Buy Now |
US Tariff Estimator: SMA6J6.0CA-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6J6.0CA-TR
SMA6J6.0CA-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6J6.0CA-TR Part Data Attributes
|
|
SMA6J6.0CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J6.0CA-TR
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Max | 7.41 V | |
| Breakdown Voltage-Min | 6.7 V | |
| Breakdown Voltage-Nom | 7.05 V | |
| Clamping Voltage-Max | 9.5 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 4 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 6 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
SMA6J6.0CA-TR Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMA6J6.0CA-TR can be found in the STMicroelectronics application note AN1231, which provides guidelines for PCB layout and assembly.
-
The SMA6J6.0CA-TR has a thermal pad on the bottom of the package, which should be connected to a thermal pad on the PCB to ensure good heat dissipation. A thermal interface material (TIM) can be used to improve heat transfer.
-
The SMA6J6.0CA-TR has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the specified operating conditions. Additionally, consider using a radiation-hardened version of the device if it will be used in a radiation-rich environment.
-
The SMA6J6.0CA-TR has built-in ESD protection, but additional protection measures such as TVS diodes or ESD protection devices may be necessary depending on the application. Latch-up prevention can be achieved by following proper PCB design and layout guidelines.