Part Details for SMA6J6.5CA-TR by STMicroelectronics
Results Overview of SMA6J6.5CA-TR by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J6.5CA-TR Information
SMA6J6.5CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J6.5CA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5945-1-ND
|
DigiKey | TVS DIODE 6.5VWM 14.5V DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9620 In Stock |
|
$0.1905 / $0.2400 | Buy Now |
|
DISTI #
SMA6J6.5CA-TR
|
Avnet Americas | TVS Diode, Transil SMA6J, Bidirectional, 6.5 V, 10.2 V, SMD, 2 Pins - Tape and Reel (Alt: SMA6J6.5CA-TR) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1794 / $0.1970 | Buy Now |
|
DISTI #
511-SMA6J6.5CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant | 7388 |
|
$0.1900 / $0.2400 | Buy Now |
|
DISTI #
V72:2272_06556541
|
Arrow Electronics | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 Container: Cut Strips | Americas - 3187 |
|
$0.1869 / $0.2124 | Buy Now |
|
|
STMicroelectronics | 600 W, 6.5 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 7388 |
|
$0.2100 / $0.2400 | Buy Now |
|
|
Future Electronics | SMA6 Series 600 W 7.58 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1890 | Buy Now |
|
DISTI #
66671727
|
Verical | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R RoHS: Exempt Min Qty: 32 Package Multiple: 1 Date Code: 2301 | Americas - 3187 |
|
$0.1869 / $0.2060 | Buy Now |
|
DISTI #
V72:2272_06556541
|
Arrow Electronics | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 Container: Cut Strips | Americas - 3187 |
|
$0.1869 / $0.2124 | Buy Now |
|
DISTI #
66671727
|
Verical | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 32 Package Multiple: 1 Date Code: 2301 | Americas - 3187 |
|
$0.1869 / $0.2060 | Buy Now |
|
DISTI #
V72:2272_06556541
|
Arrow Electronics | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 Container: Cut Strips | Americas - 3187 |
|
$0.1869 / $0.2124 | Buy Now |
US Tariff Estimator: SMA6J6.5CA-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6J6.5CA-TR
SMA6J6.5CA-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6J6.5CA-TR Part Data Attributes
|
|
SMA6J6.5CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J6.5CA-TR
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Max | 7.96 V | |
| Breakdown Voltage-Min | 7.2 V | |
| Breakdown Voltage-Nom | 7.6 V | |
| Clamping Voltage-Max | 10.2 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 4 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 6.5 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 6.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J6.5CA-TR
This table gives cross-reference parts and alternative options found for SMA6J6.5CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J6.5CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMBJ6.5CA | Diotec Semiconductor AG | $0.0862 | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J6.5CA-TR vs P6SMBJ6.5CA |
| P6SMBJ6.5CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J6.5CA-TR vs P6SMBJ6.5CA-T3-LF |
| P6SMB7.5CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J6.5CA-TR vs P6SMB7.5CA |
| WS6.5P6SMB-B | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMA6J6.5CA-TR vs WS6.5P6SMB-B |
| P6FMBJ7.5CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMA6J6.5CA-TR vs P6FMBJ7.5CA |
SMA6J6.5CA-TR Frequently Asked Questions (FAQ)
-
The recommended footprint for SMA6J6.5CA-TR is a standard SOT23 package with a 5-pin configuration. The recommended land pattern is available in the STMicroelectronics documentation.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat dissipation in the system design.
-
The SMA6J6.5CA-TR can withstand a maximum surge current of 3A for a duration of 10ms, as specified in the datasheet. However, it is recommended to consult with STMicroelectronics or a qualified engineer for specific application requirements.
-
Yes, the SMA6J6.5CA-TR is suitable for high-frequency switching applications up to 1MHz. However, it is recommended to consider the device's switching characteristics, such as rise and fall times, and to ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).
-
The recommended storage condition for SMA6J6.5CA-TR is in a dry, cool place, away from direct sunlight and moisture. The devices should be stored in their original packaging or in a shielded container to prevent electrostatic discharge (ESD) damage.