Part Details for SMA6T10CAY by STMicroelectronics
Results Overview of SMA6T10CAY by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6T10CAY Information
SMA6T10CAY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6T10CAY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11820-1-ND
|
DigiKey | TVS DIODE 8.6VWM 18.6V DO214AC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4997 In Stock |
|
$0.2650 / $0.7800 | Buy Now |
|
DISTI #
SMA6T10CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 8.6V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6T10CAY) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.2545 / $0.2796 | Buy Now |
|
DISTI #
SMA6T10CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 8.6V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6T10CAY) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.2545 / $0.2796 | Buy Now |
|
DISTI #
511-SMA6T10CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi RoHS: Compliant | 4930 |
|
$0.2630 / $0.7800 | Buy Now |
|
|
STMicroelectronics | Automotive 600 W, 8.6 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 4930 |
|
$0.3400 / $0.7600 | Buy Now |
|
DISTI #
SMA6T10CAY
|
Avnet Silica | Diode TVS Single BiDir 86V 600W 2Pin SMA TR (Alt: SMA6T10CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SMA6T10CAY
|
EBV Elektronik | Diode TVS Single BiDir 86V 600W 2Pin SMA TR (Alt: SMA6T10CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMA6T10CAY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMA6T10CAY
SMA6T10CAY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6T10CAY Part Data Attributes
|
|
SMA6T10CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6T10CAY
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 8.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Additional Feature | Low Leakage Current | |
| Breakdown Voltage-Max | 10.5 V | |
| Breakdown Voltage-Min | 9.5 V | |
| Breakdown Voltage-Nom | 10 V | |
| Clamping Voltage-Max | 18.6 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2; Iso 10605; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 8.6 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 8.6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SMA6T10CAY
This table gives cross-reference parts and alternative options found for SMA6T10CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6T10CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB10CA | Yangzhou Yangjie Electronics Co Ltd | $0.0849 | Transient Suppressor, | SMA6T10CAY vs P6SMB10CA |
SMA6T10CAY Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and to keep the SMA6T10CAY as close as possible to the PCB ground plane to minimize EMI. Additionally, it's recommended to use a shielded cable and to keep the cable length as short as possible.
-
STMicroelectronics recommends using a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. It's also important to ensure the PCB is clean and free of oxidation, and to use a solder paste with a melting point of 217°C.
-
The SMA6T10CAY can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's also important to note that the device's performance may degrade at high temperatures.
-
The thermal pad should be connected to the PCB ground plane using a thermal via or a thermal pad connection. It's also recommended to use a thermal interface material (TIM) to improve heat transfer between the device and the PCB.
-
The recommended input capacitance for SMA6T10CAY is 10nF to 100nF, depending on the application and the desired level of noise filtering. A larger input capacitance can help reduce noise and ripple, but may also increase the device's startup time.