Part Details for SMAJ170CA-13-F by Diodes Incorporated
Results Overview of SMAJ170CA-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ170CA-13-F Information
SMAJ170CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ170CA-13-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK7650
|
Newark | Tvs Diode, 400W, 170V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ170CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4895 |
|
$0.1180 / $0.3470 | Buy Now |
|
DISTI #
SMAJ170CA-FDICT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23920 In Stock |
|
$0.0656 / $0.3200 | Buy Now |
|
DISTI #
SMAJ170CA-13-F
|
Avnet Americas | TVS Diode, SMAJ Series, Bidirectional, 170 V, 275 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ170CA-13-F) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 45000 Factory Stock |
|
$0.0566 / $0.0578 | Buy Now |
|
DISTI #
621-SMAJ170CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 170V RoHS: Compliant | 1129 |
|
$0.0650 / $0.3200 | Buy Now |
|
|
Future Electronics | SMAJ Series 170 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0567 / $0.0604 | Buy Now |
|
DISTI #
SMAJ170CA-13-F
|
TME | Diode: TVS, 0.4kW, 189÷209V, 1.4A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0751 / $0.2700 | RFQ |
|
DISTI #
SMAJ170CA-13-F
|
Avnet Silica | TVS Diode SMAJ Series Bidirectional 170 V 275 V DO214AC SMA 2 Pins (Alt: SMAJ170CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SMAJ170CA-13-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ170CA-13-F
SMAJ170CA-13-F Part Data Attributes
|
|
SMAJ170CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ170CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Manufacturer Package Code | SMA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 209 V | |
| Breakdown Voltage-Min | 189 V | |
| Breakdown Voltage-Nom | 199 V | |
| Clamping Voltage-Max | 275 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ170CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ170CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ170CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA-13-F vs SMAJ170CA |
| SMAJ170CA-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMAJ170CA-13-F vs SMAJ170CA-G |
SMAJ170CA-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint for the SMAJ170CA-13-F is a standard SOD-123 footprint with a pad size of 2.5mm x 1.5mm.
-
Yes, the SMAJ170CA-13-F is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
-
Handle the SMAJ170CA-13-F by the body, avoid touching the leads or the glass passivation, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The SMAJ170CA-13-F is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.
-
The SMAJ170CA-13-F has a polarity marker on the package, which indicates the cathode (negative) lead. Ensure the cathode lead is connected to the correct node on the PCB.