Part Details for SMAJ170CA-AT/TR7 by YAGEO Corporation
Results Overview of SMAJ170CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ170CA-AT/TR7 Information
SMAJ170CA-AT/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ170CA-AT/TR7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-SMAJ170CA-AT/TR7TR-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AC Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0574 / $0.0924 | Buy Now |
|
DISTI #
SMAJ170CA-AT/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMAJ170CA-AT/TR7) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 27 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.0459 / $0.0525 | Buy Now |
|
DISTI #
603-SMAJ170CA-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 170V RoHS: Compliant | 0 |
|
$0.0930 / $0.4300 | Order Now |
|
DISTI #
SMAJ170CA-AT/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 170V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0349 | Buy Now |
|
DISTI #
SMAJ170CA-AT/TR7
|
Avnet Abacus | (Alt: SMAJ170CA-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SMAJ170CA-AT/TR7 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ170CA-AT/TR7
SMAJ170CA-AT/TR7 Part Data Attributes
|
|
SMAJ170CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ170CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 27 Weeks, 4 Days | |
| Date Of Intro | 2019-04-29 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min, Ul Certified | |
| Breakdown Voltage-Max | 209 V | |
| Breakdown Voltage-Min | 189 V | |
| Breakdown Voltage-Nom | 199 V | |
| Clamping Voltage-Max | 275 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ170CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMAJ170CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ170CA | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 400W SMAJ Series transient voltage suppressor diodes in SMA package offer low leakage current, fast response time, high peak pulse power capability at 10/1000 μs waveform, and operating junction temperature from -55 to +150°C.400W SMAJ Series transient voltage suppressor diodes in SMA package offer low leakage current, fast response time, high peak pulse power handling up to 400W at 10/1000 us waveform, and clamping voltages from 9.2V to 648V depending on part number. | SMAJ170CA-AT/TR7 vs SMAJ170CA |