Part Details for SMAJ24A-E3/5A by Vishay Intertechnologies
Overview of SMAJ24A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0507
|
Newark | Tvs Diode, Unidir, 24V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ24A-E3/5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6125 |
|
$0.1570 / $0.4640 | Buy Now |
DISTI #
12M1890
|
Newark | Transient Voltage Suppressor, Tvs, Transzorb Smaj Series, Unidirectional, 24 V, Smd, 2, 26.7 V Rohs Compliant: Yes |Vishay SMAJ24A-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
SMAJ24A-E3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ24A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0381 / $0.0409 | Buy Now |
DISTI #
625-SMAJ24A-E3/5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 24V 5% Uni RoHS: Compliant | 5265 |
|
$0.0650 / $0.3000 | Buy Now |
|
Future Electronics | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0657 / $0.0728 | Buy Now |
DISTI #
SMAJ24A-E3/5A
|
TTI | ESD Suppressors / TVS Diodes 400W 24V 5% Uni pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0800 | Buy Now |
DISTI #
SMAJ24A-E3/5A
|
EBV Elektronik | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R (Alt: SMAJ24A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 6 |
|
$0.1874 / $0.2878 | Buy Now |
Part Details for SMAJ24A-E3/5A
SMAJ24A-E3/5A CAD Models
SMAJ24A-E3/5A Part Data Attributes:
|
SMAJ24A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ24A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ24A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-E3/5A vs SMAJ24A |
SMAJ24 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | SMAJ24A-E3/5A vs SMAJ24 |
1SMA24AT3G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ24A-E3/5A vs 1SMA24AT3G |
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ24A-E3/5A vs SMAJ24A |
SMAJ24AHE3/61 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ24A-E3/5A vs SMAJ24AHE3/61 |
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ24A-E3/5A vs SMAJ24A |
P4SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ24A-E3/5A vs P4SMAJ24A |
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ24A-E3/5A vs SMAJ24A |
P4SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ24A-E3/5A vs P4SMAJ24A |
SMAJ24 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ24A-E3/5A vs SMAJ24 |