Part Details for SMAJ24A by Littelfuse Inc
Results Overview of SMAJ24A by Littelfuse Inc
- Distributor Offerings: (51 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24A Information
SMAJ24A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ24A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37X7844
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 24 V, Do-214Ac, 2, 26.7 V Rohs Compliant: Yes |Littelfuse SMAJ24A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2510 / $0.2680 | Buy Now |
|
DISTI #
64AH8475
|
Newark | Tvs Diode, 400W, 24V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ24A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.1680 / $0.1880 | Buy Now |
|
DISTI #
06R1865
|
Newark | Tvs Diode, 400W, 24V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SMAJ24A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
|
DISTI #
SMAJ24ALFCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23915 In Stock |
|
$0.0565 / $0.2100 | Buy Now |
|
DISTI #
576-SMAJ24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional RoHS: Compliant | 28557 |
|
$0.0710 / $0.2100 | Buy Now |
|
DISTI #
E02:0323_00182509
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2451 | Europe - 530000 |
|
$0.0452 / $0.0587 | Buy Now |
|
DISTI #
V36:1790_06468619
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2444 | Americas - 80000 |
|
$0.0439 / $0.0476 | Buy Now |
|
DISTI #
V72:2272_06468619
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 442 |
|
$0.0553 / $0.2533 | Buy Now |
|
DISTI #
70519311
|
RS | DIODE TVS UNI-DIR 24V 400W DO214AC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1010 |
|
$0.0430 | Buy Now |
|
|
Future Electronics | SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0404 / $0.0435 | Buy Now |
US Tariff Estimator: SMAJ24A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ24A
SMAJ24A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMAJ24A Part Data Attributes
|
|
SMAJ24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Low Inductance | |
| Breakdown Voltage-Max | 29.5 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3.3 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 1 µA | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ24A
This table gives cross-reference parts and alternative options found for SMAJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ24A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A |
| SMAJ24A-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ24A vs SMAJ24A-E3/5A |
| SMAJ24 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
| SMAJ24 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
| SMAJ24A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24A |
| SMAJ24 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24 |
| SMAJ24A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A-TP |
| SMAJ24 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
| SMAJ24 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | SMAJ24A vs SMAJ24 |
SMAJ24A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ24A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ24A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
-
Yes, SMAJ24A is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of your application.
-
To select the correct SMAJ24A variant, consider the following factors: working voltage, peak pulse current, and clamping voltage. Refer to the datasheet and consult with Littelfuse's technical support team if necessary.
-
The SMAJ24A has an ESD rating of ±30kV, which means it can withstand electrostatic discharges up to 30kV without damage.