Part Details for SMAJ24A by Telefunken Microelectronics Gmbh
Results Overview of SMAJ24A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24A Information
SMAJ24A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMAJ24A by Telefunken Microelectronics Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ24A
SMAJ24A Part Data Attributes
|
|
SMAJ24A
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 28.1 V | |
| Clamping Voltage-Max | 38.9 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Surface Mount | Yes |
Alternate Parts for SMAJ24A
This table gives cross-reference parts and alternative options found for SMAJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ24A | Littelfuse Inc | $0.0787 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A |
| SMAJ24E3/TR13 | Microchip Technology Inc | $0.1945 | Uni-Directional TVS _ SMAJ (DO-214AC) | SMAJ24A vs SMAJ24E3/TR13 |
| SMAJ24A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A |
| SMAJ24HE3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24HE3/5A |
| SMAJ24A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24A |
| SMAJ24 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
| P4SMAJ24A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ24A vs P4SMAJ24A |
| SMAJ24 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, DO-214AC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |