Part Details for SMAJ30CA by Bytesonic Corporation
Results Overview of SMAJ30CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30CA Information
SMAJ30CA by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMAJ30CA by Bytesonic Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ30CA
SMAJ30CA Part Data Attributes
|
|
SMAJ30CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 36.8 V | |
| Breakdown Voltage-Min | 33.3 V | |
| Breakdown Voltage-Nom | 35.05 V | |
| Clamping Voltage-Max | 48.4 V | |
| Configuration | Single | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SMAJ30CA
This table gives cross-reference parts and alternative options found for SMAJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ30CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ30CA vs SMAJ30CA |
| SMAJ30CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30CA vs SMAJ30CA |