Part Details for SMAJ43A by Taiwan Semiconductor
Overview of SMAJ43A by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ43ATR-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now |
DISTI #
SMAJ43A
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43A) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
821-SMAJ43AM2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 50.3V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0554 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 43 Volt, DO-214AC / SMA | 144 |
|
$0.1250 / $0.2000 | Buy Now |
DISTI #
SMAJ43A
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43A) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
SMAJ43A
|
EBV Elektronik | Diode TVS Single Uni-Directional 43V 400W 2-Pin DO-214AC T/R (Alt: SMAJ43A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes:
|
SMAJ43A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43A vs SMAJ43AHE3_A/I |
P4SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ43A vs P4SMAJ43A |
SMAJ43AQ-13-F | Transient Suppressor, | Diodes Incorporated | SMAJ43A vs SMAJ43AQ-13-F |
P4SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43A vs P4SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ43A vs SMAJ43A |
SMAJ43A-E3/61 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ43A vs SMAJ43A-E3/61 |
P4SMAJ43 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ43A vs P4SMAJ43 |
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ43A vs P4SMAJ43 |
P4SMAJ43A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ43A vs P4SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ43A vs SMAJ43A |