Part Details for SMAJ45CA by Changjiang Electronics Tech (CJ)
Results Overview of SMAJ45CA by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA Information
SMAJ45CA by Changjiang Electronics Tech (CJ) is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 5.5A 400W 72.7V 50V Bidirectional 45V SMAG TVS Diodes RoHS | 520 |
|
$0.0296 / $0.0314 | Buy Now |