Part Details for SMAJ45CA by Galaxy Microelectronics
Results Overview of SMAJ45CA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA Information
SMAJ45CA by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMAJ45CA by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ45CA
SMAJ45CA Part Data Attributes
|
|
SMAJ45CA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CA
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 50V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 8V; VBR Min (V): 8.89V; VBR Max (V): 10.9V; IR Max (uA): 50uA; VC Max (V): 15V; Package: SMA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMA | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min | |
| Breakdown Voltage-Max | 55.3 V | |
| Breakdown Voltage-Min | 50 V | |
| Breakdown Voltage-Nom | 52.65 V | |
| Clamping Voltage-Max | 72.7 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Mil-Std-202 | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 45 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ45CA
This table gives cross-reference parts and alternative options found for SMAJ45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ45CA-Q | Bourns Inc | $0.1813 | Trans Voltage Suppressor Diode, | SMAJ45CA vs SMAJ45CA-Q |
| P4SMAJ45C_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | SMAJ45CA vs P4SMAJ45C_R2_10001 |
| TCSMAJ45CA | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CA vs TCSMAJ45CA |
| SMAJ45CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA vs SMAJ45CA |
| P4SMAJ45CA-AU_R2_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA vs P4SMAJ45CA-AU_R2_100A1 |
| P4SMAJ45C-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA vs P4SMAJ45C-AU_R1_000A1 |
| P4SMAJ45CT/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CA vs P4SMAJ45CT/R13 |
| SMAJ45CA-QH | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMAJ45CA vs SMAJ45CA-QH |
| P4SMAJ45C-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA vs P4SMAJ45C-AU_R2_000A1 |
| P4SMAJ45CA-AU_R1_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ45CA vs P4SMAJ45CA-AU_R1_100A1 |