Part Details for SMAJ5.0A/TR13 by YAGEO Corporation
Overview of SMAJ5.0A/TR13 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ5.0A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7955
|
Newark | Tvs Diode, Unidir, 5V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ5.0A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19980 |
|
$0.0360 | Buy Now |
DISTI #
60AK9678
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Yageo SMAJ5.0A/TR13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19985 |
|
$0.0670 | Buy Now |
DISTI #
60AK9679
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Yageo SMAJ5.0A/TR13 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
13-SMAJ5.0A/TR13CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15505 In Stock |
|
$0.0453 / $0.3800 | Buy Now |
DISTI #
SMAJ5.0A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AK9678
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 19985 Partner Stock |
|
$0.1130 / $0.3950 | Buy Now |
DISTI #
603-SMAJ5.0A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ DO214AC 5V 9.2V Reel 13" RoHS: Compliant | 25599 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0365 | Buy Now |
DISTI #
SMAJ5.0A/TR13
|
TTI | ESD Suppressors / TVS Diodes SMAJ DO214AC 5V 9.2V Reel 13" RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |
DISTI #
SMAJ5.0A/TR13
|
Avnet Abacus | Transient Voltage Suppressor Uni-Directional 5V 400W 2-Pin DO-214AC T/R (Alt: SMAJ5.0A/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
Part Details for SMAJ5.0A/TR13
SMAJ5.0A/TR13 CAD Models
SMAJ5.0A/TR13 Part Data Attributes:
|
SMAJ5.0A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ5.0A/TR13
This table gives cross-reference parts and alternative options found for SMAJ5.0A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0A/TR13 vs SMAJ5.0A/TR7 |
SMAJ5.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0A/TR13 vs SMAJ5.0A |