-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6531CT-ND
|
DigiKey | TVS DO214AC, UNIDIRECTIONAL 5V 9 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ5.0A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ5.0A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V RoHS: Compliant | 950 |
|
$0.0530 / $0.3800 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.2 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 26000Reel |
|
$0.0440 / $0.0521 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.2 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1060 / $0.2750 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 9.2 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0440 / $0.0521 | Buy Now |
DISTI #
SMAJ5.0A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 89000 In Stock |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
SMAJ5.0A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DTRL12809
|
Rutronik | TVS-DIODE UNI 0,4KW 5V SMA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0449 / $0.0533 | Buy Now |
DISTI #
SMAJ5.0A/TR7
|
Avnet Abacus | Diode TVS Single Uni-Dir 5V 400W 2-Pin DO-214AC T/R (Alt: SMAJ5.0A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ5.0A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0A/TR7 vs SMAJ5.0A/TR13 |
SMAJ5.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0A/TR7 vs SMAJ5.0A |