Part Details for SMAJ51CA-13-F by Diodes Incorporated
Overview of SMAJ51CA-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2375
|
Newark | Tvs Diode, Bidir, 51V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ51CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39480 |
|
$0.1250 / $0.4370 | Buy Now |
DISTI #
01AM0573
|
Newark | Tvs Diode, Bidir, 82.4V, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ51CA-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
31-SMAJ51CA-13-FCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13025 In Stock |
|
$0.0656 / $0.4200 | Buy Now |
DISTI #
SMAJ51CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 51V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ51CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 | Buy Now |
DISTI #
621-SMAJ51CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 51V RoHS: Compliant | 8863 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
70550293
|
RS | 400W 51V Transient Voltage Suppr. SMA | Diodes Inc SMAJ51CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 | RFQ |
|
Future Electronics | SMAJ Series 51 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0581 / $0.0645 | Buy Now |
|
Future Electronics | SMAJ Series 51 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0581 / $0.0645 | Buy Now |
DISTI #
SMAJ51CA-13-F
|
TME | Diode: TVS, 400W, 56.7÷62.7V, 4.9A, bidirectional, SMA, reel,tape Min Qty: 1 | 1840 |
|
$0.0641 / $0.1887 | Buy Now |
DISTI #
SMAJ51CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 51V 400W 2-Pin SMA T/R (Alt: SMAJ51CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0519 / $0.0580 | Buy Now |
Part Details for SMAJ51CA-13-F
SMAJ51CA-13-F CAD Models
SMAJ51CA-13-F Part Data Attributes
|
SMAJ51CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ51CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ51CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ51CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Diodes Incorporated | SMAJ51CA-13-F vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | SMAJ51CA-13-F vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ51CA-13-F vs SMAJ51CA |
P4SMAJ51C | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ51CA-13-F vs P4SMAJ51C |
P4SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ51CA-13-F vs P4SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ51CA-13-F vs SMAJ51CA |
SMAJ51CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ51CA-13-F vs SMAJ51CA-E3/5A |
SMAJ51CAQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ51CA-13-F vs SMAJ51CAQ-13-F |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ51CA-13-F vs SMAJ51CA |
P4SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ51CA-13-F vs P4SMAJ51CA |