Datasheets
SMAJ51CAHE3_A/I by:

Trans Voltage Suppressor Diode,

Part Details for SMAJ51CAHE3_A/I by Vishay Intertechnologies

Overview of SMAJ51CAHE3_A/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SMAJ51CAHE3_A/I

Part # Distributor Description Stock Price Buy
DISTI # 44AJ1148
Newark 400W,51V 5%,bidir, sma Tvs |Vishay SMAJ51CAHE3_A/I RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1160
$0.1160 Buy Now
DISTI # SMAJ51CAHE3_A/I
Avnet Americas TRANSZORB Transient Voltage Suppressor Bi-Directional 51V 400W Automotive 2-Pin DO-214AC T/R (Alt: SMAJ51CAHE3_A/I) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days 0
  • 7,500 $0.0958
$0.0958 Buy Now
DISTI # 78-SMAJ51CAHE3AI
Mouser Electronics ESD Protection Diodes / TVS Diodes 0
  • 7,500 $0.1260
  • 15,000 $0.1090
  • 30,000 $0.1070
  • 52,500 $0.1010
$0.1010 / $0.1260 Order Now

Part Details for SMAJ51CAHE3_A/I

SMAJ51CAHE3_A/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ51CAHE3_A/I Part Data Attributes

SMAJ51CAHE3_A/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMAJ51CAHE3_A/I Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ51CAHE3_A/I

This table gives cross-reference parts and alternative options found for SMAJ51CAHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CAHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ51CA Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional Diodes Incorporated SMAJ51CAHE3_A/I vs SMAJ51CA
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC World Products Inc SMAJ51CAHE3_A/I vs SMAJ51CA
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ51CAHE3_A/I vs SMAJ51CA
P4SMAJ51C Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ51CAHE3_A/I vs P4SMAJ51C
P4SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ51CAHE3_A/I vs P4SMAJ51CA
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ51CAHE3_A/I vs SMAJ51CA
SMAJ51CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ51CAHE3_A/I vs SMAJ51CA-E3/5A
SMAJ51CAQ-13-F Trans Voltage Suppressor Diode, Diodes Incorporated SMAJ51CAHE3_A/I vs SMAJ51CAQ-13-F
SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc SMAJ51CAHE3_A/I vs SMAJ51CA
P4SMAJ51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ51CAHE3_A/I vs P4SMAJ51CA
Part Number Description Manufacturer Compare
P4SMA51CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ51CAHE3_A/I vs P4SMA51CA-E3/61
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ51CAHE3_A/I vs P4SMA51CA
P4SMA51CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51CAHE3_A/I vs P4SMA51CAHM3/I
P4SMA51CAHE3_A/I Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SMAJ51CAHE3_A/I vs P4SMA51CAHE3_A/I
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation SMAJ51CAHE3_A/I vs P4SMA51CA
P4SMAJ51CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ51CAHE3_A/I vs P4SMAJ51CA
SMAJ51CA-13-F Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ51CAHE3_A/I vs SMAJ51CA-13-F
SMAJ51CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ51CAHE3_A/I vs SMAJ51CA-E3/5A
SMAJ51CA-E3/5A Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ51CAHE3_A/I vs SMAJ51CA-E3/5A
P4SMA51CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ51CAHE3_A/I vs P4SMA51CAHM3/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ51CAHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ51CAHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMAJ51CAHE3_A/I would you like to use for your alert(s)?
  • Please alert me when SMAJ51CAHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ51CAHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ51CAHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ51CAHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ51CAHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ51CAHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: