Part Details for SMB15F5.0A by STMicroelectronics
Results Overview of SMB15F5.0A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB15F5.0A Information
SMB15F5.0A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMB15F5.0A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | 1500 W, 5 V TVS in SMB Flat COO: Morocco RoHS: Compliant Min Qty: 1 | 6073 |
|
$0.3200 / $0.6400 | Buy Now |
US Tariff Estimator: SMB15F5.0A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMB15F5.0A
SMB15F5.0A Part Data Attributes
|
|
SMB15F5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F5.0A
STMicroelectronics
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 111 Weeks | |
| Date Of Intro | 2020-09-17 | |
| Breakdown Voltage-Max | 7.1 V | |
| Breakdown Voltage-Min | 6.4 V | |
| Breakdown Voltage-Nom | 6.74 V | |
| Clamping Voltage-Max | 9.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-221AA | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2,4-4; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
SMB15F5.0A Frequently Asked Questions (FAQ)
-
The SMB15F5.0A can handle surge currents up to 150A for 10/1000μs according to the IEC61000-4-5 standard.
-
STMicroelectronics provides a recommended layout and footprint in the datasheet, which should be followed to ensure optimal performance and thermal dissipation. Additionally, consider using a thermal pad and vias to improve heat sinking.
-
The SMB15F5.0A has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications.
-
Yes, the SMB15F5.0A is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that you follow the recommended operating conditions and design guidelines to meet the specific requirements of your application.
-
To ensure reliability and longevity, follow the recommended operating conditions, storage conditions, and handling guidelines. Additionally, consider implementing overvoltage protection, overcurrent protection, and thermal monitoring to prevent damage and ensure safe operation.